You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY LPS0300H1000JB
Resistor, Screw, 100 ohm, LPS 300 Series, 300 W, ± 5%, Screw, 5 kV
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- LPS0300H1000JB
- Order Code:
- 1771777
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LPS0300H1000JB Datasheet
Product Range Selector (LPS 300 Series)
See all from this product rangeAlternatives for LPS0300H1000JB
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100ohm
- :
- LPS 300 Series
- :
- 300W
- :
- ± 5%
- :
- Screw
- :
- 5kV
- :
- Thick Film
- :
- ± 150ppm/°C
- :
- High Power
- :
- Panel Mount
- :
- 57mm
- :
- 60mm
- :
- 25.2mm
- :
- -55°C
- :
- 120°C
- :
- -
Technical Documents (1)
Product Overview
- Resistance range from 0.3ohm to 900Kohm (E24 series)
- Available in ±10%, ±5%, ±2% and ±1% tolerance
- Power rating is 300W at 85°C bottom case temperature, limiting element voltage is 5KV
- Temperature coefficient is ±150ppm/°C, ±300ppm/°C, ±500ppm/°C
- Easy mounting, non inductive resistor
- Low thermal radiation of the case
- Temperature range from -55°C to 120°C
- High voltage, high power resistor
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,593.04 (¥9,452.34) | ( ) |
2+ | ¥8,424.93 (¥9,267.42) | ( ) |
3+ | ¥8,256.81 (¥9,082.49) | ( ) |
5+ | ¥8,088.70 (¥8,897.57) | ( ) |
10+ | ¥7,920.58 (¥8,712.64) | ( ) |
20+ | ¥7,762.17 (¥8,538.39) | ( ) |
50+ | ¥7,603.76 (¥8,364.14) | ( ) |
100+ | ¥7,445.35 (¥8,189.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.