You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY K104Z15Y5VE5TL2
Multilayer Ceramic Capacitor, 0.1 µF, 25 V, -20%, +80%, Radial Leaded, Y5V, 2.5 mm
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- K104Z15Y5VE5TL2
- Order Code:
- 3289392
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- K104Z15Y5VE5TL2 Datasheet
Product Range Selector (K Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1µF
- :
- 25V
- :
- -20%, +80%
- :
- Radial Leaded
- :
- Y5V
- :
- 2.5mm
- :
- Radial Leaded
- :
- K Series
- :
- -
- :
- 4mm
- :
- 2.6mm
- :
- 4mm
- :
- -30°C
- :
- 85°C
- :
- -
Technical Documents (2)
13,413 In stock
13,413 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
- 20000+
- 40000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥17.25 (¥18.98) | ( ) |
100+ | ¥11.45 (¥12.60) | ( ) |
500+ | ¥10.67 (¥11.74) | ( ) |
1000+ | ¥9.88 (¥10.87) | ( ) |
2000+ | ¥9.02 (¥9.92) | ( ) |
4000+ | ¥8.16 (¥8.98) | ( ) |
20000+ | ¥7.69 (¥8.46) | ( ) |
40000+ | ¥7.22 (¥7.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.