You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY IRFR224PBF
Power MOSFET, N Channel, 250 V, 3.8 A, 1.1 ohm, TO-252 (DPAK), Surface Mount
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- IRFR224PBF
- Order Code:
- 8649715
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- IRFR224PBF Datasheet
Alternatives for IRFR224PBF
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- TO-252 (DPAK)
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥221.02 (¥243.12) | ( ) |
10+ | ¥137.00 (¥150.70) | ( ) |
100+ | ¥124.62 (¥137.08) | ( ) |
500+ | ¥106.75 (¥117.43) | ( ) |
1000+ | ¥92.49 (¥101.74) | ( ) |
5000+ | ¥90.65 (¥99.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.