You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY ILQ620
Optocoupler, Transistor Output, 4 Channel, DIP, 16 Pins, 60 mA, 5.3 kV, 50 %
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- ILQ620
- Order Code:
- 1612470
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ILQ620 Datasheet
Product Overview
- AC input phototransistor output optocoupler
- Identical channel to channel footprint
- ILQ620 crosses to TLP620-4
- High collector emitter voltage, BVCEO = 70V
- Reduced board space
- Lower pin and parts count
- Better channel to channel CTR match
- Improved common mode rejection
- Isolation test voltage 5300 VRMS
- UL1577, file no. E52744 system code H, double protection
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4 Channel
- :
- DIP
- :
- -
Technical Documents (3)
29 In stock Need more?
29 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥550.20 (¥605.22) | ( ) |
10+ | ¥514.14 (¥565.55) | ( ) |
25+ | ¥358.96 (¥394.86) | ( ) |
50+ | ¥318.99 (¥350.89) | ( ) |
100+ | ¥279.02 (¥306.92) | ( ) |
500+ | ¥260.21 (¥286.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.