You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY IHLP2525CZER2R2M5A
INDUCTOR, 2.2UH, SHIELDED, 8.1A
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- IHLP2525CZER2R2M5A
- Order Code:
- 3974708
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- IHLP2525CZER2R2M5A Datasheet
Product Range Selector (IHLP-2525CZ-5A Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.2µH
- :
- 8.1A
- :
- Shielded
- :
- 10.8A
- :
- IHLP-2525CZ-5A Series
- :
- 2525 [6363 Metric]
- :
- 0.0183ohm
- :
- 20%
- :
- 6.86mm
- :
- 6.47mm
- :
- 3mm
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥192.81 (¥212.09) | ( ) |
10+ | ¥125.72 (¥138.29) | ( ) |
100+ | ¥105.34 (¥115.87) | ( ) |
500+ | ¥99.85 (¥109.84) | ( ) |
1000+ | ¥92.02 (¥101.22) | ( ) |
2000+ | ¥85.37 (¥93.91) | ( ) |
4000+ | ¥80.62 (¥88.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.