You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY IHLP1212ABEV1R0M5A

Power Inductor (SMD), 1 µH, 4 A, Shielded, 5 A, IHLP-1212AB-5A Series

VISHAY IHLP1212ABEV1R0M5A
VISHAY IHLP1212ABEV1R0M5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHLP1212ABEV1R0M5A
Order Code:
2500130RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
IHLP-1212AB-5A Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (IHLP-1212AB-5A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µH

:
4A

:
Shielded

:
5A

:
IHLP-1212AB-5A Series

:
-

:
0.0375ohm

:
20%

:
3.3mm

:
3.3mm

:
1.2mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The IHLP1212AB series from Vishay are low profile high current shielded inductors. These inductors serves as high performance space and power saving solutions in broad range of electronic products.
  • EIA 1212 standard chip size
  • Inductance value range from 0.22μH to 1μH
  • DC saturation current range from 5A to 9.3A
  • DCR value range from 9.5mohm to 37.5mohm (lowest DCR/μH)
  • Excellent DC/DC energy storage up to 1MHz to 2MHz
  • Handles high transient current without saturation
  • Ultra low buzz noise, due to composite construction
  • Operating temperature range from -55°C to +125°C
Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :2500130 Check stock

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

(  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 100
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.