You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY FC0402E1000BST1
RES, THIN FILM, 100R, 0.1%, 0.05W, 0402
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- FC0402E1000BST1
- Order Code:
- 1872001
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FC0402E1000BST1 Datasheet
Product Range Selector (FC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100ohm
- :
- ± 0.1%
- :
- 50mW
- :
- 0
- :
- 0402 [1005 Metric]
- :
- Thin Film
- :
- Precision
- :
- FC Series
- :
- ± 25ppm/°C
- :
- 30V
- :
- 1.02mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (4)
375 In stock
375 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,054.42 (¥1,159.86) | ( ) |
2+ | ¥922.62 (¥1,014.88) | ( ) |
3+ | ¥764.45 (¥840.90) | ( ) |
5+ | ¥548.30 (¥603.13) | ( ) |
10+ | ¥506.12 (¥556.73) | ( ) |
20+ | ¥474.49 (¥521.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.