You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY F340Y241030MIM2T0

Safety Capacitor, THB Grade IIB, Metallized PP, Radial Box - 2 Pin, 0.1 µF, ± 20%, Y2, Through Hole

VISHAY F340Y241030MIM2T0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
F340Y241030MIM2T0
Order Code:
3130256
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
F340Y2 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (F340Y2 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
0.1µF

:
20%

:
Y2

:
Through Hole

:
-

:
305VAC

:
100V/µs

:
GRADE III (Test Condition B)

:
22.5mm

:
-55°C

:
105°C

:
F340Y2 Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

F340Y2 305VAC THB Grade IIIB Class Y2 interference suppression film capacitors for standard line bypass (between line and ground) Y2 applications. To comply with the new humidity grading system defined under IEC 60384-14: ED. 4.0 2016/AMD1, the Vishay F340 series withstands temperature humidity biased (THB) grade IIIB testing at 85°C, 85% RH for 1000hours at rated voltage with high stability on capacitance, insulation resistance, and dissipation factors. This translates into longer service life under the harshest application conditions for power electronics applications such as automotive battery chargers, renewable energy inverters, motor drives, and UPS.
  • AEC-Q200 qualified
  • High temperature capabilities, up to 125°C
  • Radial MKP 305VAC - line bypass
  • High robustness under high humidity

44 In stock

200 more will be available on 3/18/25

Reserving future stock
44 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥274.32 ( ¥301.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 200+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥274.32 (¥301.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥242.97 (¥267.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥211.62 (¥232.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥203.00 (¥223.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥194.37 (¥213.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥164.59 (¥181.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥129.64 (¥142.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥125.09 (¥137.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --