You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-RCWE2512R100FKEA
RES, R1, 1%, 2W, 2512, THICK FILM
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-RCWE2512R100FKEA
- Order Code:
- 4170610
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DEL-RCWE2512R100FKEA Datasheet
Product Range Selector (RCWE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1ohm
- :
- RCWE Series
- :
- 2512 [6432 Metric]
- :
- 2W
- :
- ± 1%
- :
- Thick Film
- :
- ± 100ppm/°C
- :
- 6.3mm
- :
- 3.15mm
- :
- 0.6mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥109.73 (¥120.70) | ( ) |
10+ | ¥57.06 (¥62.77) | ( ) |
100+ | ¥40.76 (¥44.84) | ( ) |
500+ | ¥35.12 (¥38.63) | ( ) |
1000+ | ¥34.82 (¥38.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.