You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-RCWE0402R330FKEA
RES, R33, 1%, 0.125W, 0402, THICK FILM
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-RCWE0402R330FKEA
- Order Code:
- 4170548
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DEL-RCWE0402R330FKEA Datasheet
Product Range Selector (RCWE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.33ohm
- :
- RCWE Series
- :
- 0402 [1005 Metric]
- :
- 125mW
- :
- ± 1%
- :
- Thick Film
- :
- 100ppm/°C
- :
- 1.05mm
- :
- 0.55mm
- :
- 0.35mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥39.19 (¥43.11) | ( ) |
10+ | ¥33.71 (¥37.08) | ( ) |
100+ | ¥33.04 (¥36.34) | ( ) |
500+ | ¥32.37 (¥35.61) | ( ) |
1000+ | ¥31.69 (¥34.86) | ( ) |
2000+ | ¥31.02 (¥34.12) | ( ) |
4000+ | ¥30.34 (¥33.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.