You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY RCS08050000Z0EA.
RES, 0R, 0.4W, 0805, THICK FILM
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- RCS08050000Z0EA.
- Order Code:
- 3294410
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RCS08050000Z0EA. Datasheet
Product Range Selector (RCS e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- 500mW
- :
- 4A
- :
- Surface Mount Device
- :
- RCS e3 Series
- :
- 2.01mm
- :
- 1.25mm
- :
- 0.45mm
- :
- -55°C
- :
- 155°C
Technical Documents (1)
1,734 In stock
1,734 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥26.65 (¥29.32) | ( ) |
10+ | ¥11.92 (¥13.11) | ( ) |
100+ | ¥5.33 (¥5.86) | ( ) |
500+ | ¥4.55 (¥5.01) | ( ) |
1000+ | ¥3.77 (¥4.15) | ( ) |
2000+ | ¥3.70 (¥4.07) | ( ) |
4000+ | ¥3.62 (¥3.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.