You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-RCC04020000Z0ED
Zero Ohm Resistor, Jumper, Medium Power, 0402 [1005 Metric], Thick Film, 125 mW, 2 A
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-RCC04020000Z0ED
- Order Code:
- 4140315
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RCC e3 Series
- Technical Datasheet:
- DEL-RCC04020000Z0ED Datasheet
Product Range Selector (RCC e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- 125mW
- :
- 2A
- :
- Surface Mount Device
- :
- RCC e3 Series
- :
- 1mm
- :
- 0.5mm
- :
- 0.35mm
- :
- -55°C
- :
- 155°C
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥6.53 (¥7.18) | ( ) |
100+ | ¥3.37 (¥3.71) | ( ) |
500+ | ¥2.38 (¥2.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.