You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-RCC04020000Z0ED.
JUMPER, AEC-Q200, 0R, 0.125W, 0402
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-RCC04020000Z0ED.
- Order Code:
- 3464718
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DEL-RCC04020000Z0ED. Datasheet
Product Range Selector (RCC e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- 125mW
- :
- 2A
- :
- Surface Mount Device
- :
- RCC e3 Series
- :
- 1.02mm
- :
- 0.5mm
- :
- 0.35mm
- :
- -55°C
- :
- 155°C
Technical Documents (2)
83 In stock
83 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 2500+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥4.39 (¥4.83) | ( ) |
100+ | ¥2.67 (¥2.94) | ( ) |
500+ | ¥2.20 (¥2.42) | ( ) |
2500+ | ¥1.39 (¥1.53) | ( ) |
5000+ | ¥1.36 (¥1.50) | ( ) |
10000+ | ¥1.36 (¥1.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.