You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-PR02000201003JA100
RES, METAL FILM, AEC-Q200, 100K, 5%, AXL
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-PR02000201003JA100
- Order Code:
- 2904211
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DEL-PR02000201003JA100 Datasheet
Product Range Selector (PR02 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100kohm
- :
- PR02 Series
- :
- 2W
- :
- 0
- :
- ± 5%
- :
- Axial Leaded
- :
- 500V
- :
- Metal Film
- :
- ± 250ppm/K
- :
- High Power
- :
- 3.9mm
- :
- 12mm
- :
- -
- :
- -
- :
- -
- :
- AEC-Q200
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Cut from Ammo Pack)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥33.28 (¥36.61) | ( ) |
10+ | ¥22.48 (¥24.73) | ( ) |
100+ | ¥19.00 (¥20.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.