You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-PR02000201001JA100
RES, METAL FILM, AEC-Q200, 1K, 5%, AXL
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-PR02000201001JA100
- Order Code:
- 2906693
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DEL-PR02000201001JA100 Datasheet
Product Range Selector (PR02 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kohm
- :
- PR02 Series
- :
- 2W
- :
- ± 5%
- :
- Axial Leaded
- :
- 500V
- :
- Metal Film
- :
- ± 250ppm/K
- :
- AEC-Q200
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Cut from Ammo Pack)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥28.92 (¥31.81) | ( ) |
10+ | ¥19.53 (¥21.48) | ( ) |
100+ | ¥16.20 (¥17.82) | ( ) |
500+ | ¥14.69 (¥16.16) | ( ) |
1000+ | ¥13.50 (¥14.85) | ( ) |
2000+ | ¥12.35 (¥13.59) | ( ) |
4000+ | ¥11.28 (¥12.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.