You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY CRCW1210330RFKEA

SMD Chip Resistor, 330 ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose

VISHAY CRCW1210330RFKEA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW1210330RFKEA
Order Code:
1653185
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CRCW e3 Series
Also Known As:
CRCW1210 100 330R 1% RT1 CRCW12103300F100RT1 CRCW12103300FRT1
Technical Datasheet:
CRCW1210330RFKEA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CRCW e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
330ohm

:
± 1%

:
500mW

:
1210 [3225 Metric]

:
Thick Film

:
General Purpose

:
CRCW e3 Series

:
± 100ppm/K

:
200V

:
3.2mm

:
2.5mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Also Known As

CRCW1210 100 330R 1% RT1 CRCW12103300F100RT1 CRCW12103300FRT1
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 5000/reel:2693182 Check stock

5,856 In stock Need more?

5,856 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥14.61 ( ¥16.07  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥14.61 (¥16.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥13.33 (¥14.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥12.03 (¥13.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥10.75 (¥11.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥9.45 (¥10.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 5000/reel: 2693182

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/12/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
5000+ ¥7.13 (¥7.843)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥7.843)
25000+ ¥7.02 (¥7.722)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥7.722)
50000+ ¥6.91 (¥7.601)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥7.601)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1653185) x 14.61 = ¥146.10
Total Price: ¥146.10 (¥160.71  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.