You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY CRCW120693R1FKEA.
SMD Chip Resistor, 93.1 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CRCW120693R1FKEA.
- Order Code:
- 2139348
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- CRCW1206 100 93R1 1% RT1 CRCW120693R1F100RT1 CRCW120693R1FRT1
- Technical Datasheet:
- CRCW120693R1FKEA. Datasheet
Product Range Selector (CRCW e3 Series)
See all from this product rangeAlternatives for CRCW120693R1FKEA.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 93.1ohm
- :
- ± 1%
- :
- 250mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRCW e3 Series
- :
- ± 100ppm/K
- :
- 200V
- :
- 3.2mm
- :
- 1.6mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥15.52 (¥17.07) | ( ) |
100+ | ¥5.99 (¥6.59) | ( ) |
500+ | ¥4.98 (¥5.48) | ( ) |
1000+ | ¥3.95 (¥4.35) | ( ) |
2500+ | ¥2.91 (¥3.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥2.85 (¥3.135) | (¥3.135) |
25000+ | ¥2.49 (¥2.739) | (¥2.739) |
50000+ | ¥2.07 (¥2.277) | (¥2.277) |
Pricing is unavailable. Please contact customer services.