You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY CRCW1206560RFKEA.
SMD Chip Resistor, 560 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CRCW1206560RFKEA.
- Order Code:
- 2123858
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- CRCW12065600F100RT1 CRCW12065600FRT1 CRCW1206 100 562K 1% RT1
- Technical Datasheet:
- CRCW1206560RFKEA. Datasheet
Product Range Selector (CRCW e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 560ohm
- :
- ± 1%
- :
- 250mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRCW e3 Series
- :
- ± 100ppm/K
- :
- 200V
- :
- 3.2mm
- :
- 1.6mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Also Known As
175,000 In stock Need more?
175,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥3.16 (¥3.48) | ( ) |
25000+ | ¥2.76 (¥3.04) | ( ) |
50000+ | ¥2.30 (¥2.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥4.71 (¥5.181) | (¥5.181) |
100+ | ¥2.98 (¥3.278) | (¥3.278) |
500+ | ¥2.67 (¥2.937) | (¥2.937) |
1000+ | ¥2.36 (¥2.596) | (¥2.596) |
2500+ | ¥2.31 (¥2.541) | (¥2.541) |
5000+ | ¥2.25 (¥2.475) | (¥2.475) |
25000+ | ¥2.20 (¥2.42) | (¥2.42) |
50000+ | ¥2.16 (¥2.376) | (¥2.376) |
Pricing is unavailable. Please contact customer services.