You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-CRCW08056R80FKEAHP
SMD Chip Resistor, 6.8 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Pulse Proof, High Power
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-CRCW08056R80FKEAHP
- Order Code:
- 3546446
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DEL-CRCW08056R80FKEAHP Datasheet
Product Range Selector (CRCW-HP e3 Series)
See all from this product rangeAlternatives for DEL-CRCW08056R80FKEAHP
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.8ohm
- :
- ± 1%
- :
- 500mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- Pulse Proof, High Power
- :
- CRCW-HP e3 Series
- :
- ± 100ppm/K
- :
- 150V
- :
- 2mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥18.80 (¥20.68) | ( ) |
100+ | ¥7.92 (¥8.71) | ( ) |
500+ | ¥6.53 (¥7.18) | ( ) |
1000+ | ¥5.15 (¥5.67) | ( ) |
2500+ | ¥4.95 (¥5.45) | ( ) |
5000+ | ¥4.85 (¥5.34) | ( ) |
25000+ | ¥4.75 (¥5.23) | ( ) |
50000+ | ¥4.56 (¥5.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.