You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY CRCW08054K70JNEB
RES, THICK FILM, 4K7, 5%, 0.125W, 0805
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CRCW08054K70JNEB
- Order Code:
- 1872057
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CRCW08054K70JNEB Datasheet
Product Range Selector (CRCW e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7kohm
- :
- ± 5%
- :
- 125mW
- :
- 0
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRCW e3 Series
- :
- ± 200ppm/K
- :
- 150V
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (3)
3,678 In stock
200 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
3,478 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
3,478 deliver in 8-9 business days from our US warehouse
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
10+ | ¥1.65 (¥1.82) |
100+ | ¥0.945 (¥1.04) |
500+ | ¥0.75 (¥0.83) |
2500+ | ¥0.55 (¥0.61) |
5000+ | ¥0.549 (¥0.60) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.