You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-CRCW06038K06FKEA
RES, THICK FILM, 8K06, 1%, 0.1W, 0603
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-CRCW06038K06FKEA
- Order Code:
- 1152127
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DEL-CRCW06038K06FKEA Datasheet
Product Range Selector (CRCW e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8.06kohm
- :
- ± 1%
- :
- 100mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRCW e3 Series
- :
- ± 100ppm/K
- :
- 75V
- :
- 1.6mm
- :
- 0.85mm
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (3)
1,892 In stock
1,682 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
210 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
210 deliver in 8-9 business days from our US warehouse
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15.68 (¥17.25) | ( ) |
10+ | ¥2.67 (¥2.94) | ( ) |
100+ | ¥1.57 (¥1.73) | ( ) |
500+ | ¥1.20 (¥1.32) | ( ) |
1000+ | ¥1.14 (¥1.25) | ( ) |
2000+ | ¥1.12 (¥1.23) | ( ) |
4000+ | ¥1.10 (¥1.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.