You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-CRCW060368K1FKEA
RES, THICK FILM, 68K1, 1%, 0.1W, 0603
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-CRCW060368K1FKEA
- Order Code:
- 1152101
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DEL-CRCW060368K1FKEA Datasheet
Product Range Selector (CRCW e3 Series)
See all from this product rangeAlternatives for DEL-CRCW060368K1FKEA
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 68.1kohm
- :
- ± 1%
- :
- 100mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRCW e3 Series
- :
- ± 100ppm/K
- :
- 75V
- :
- 1.6mm
- :
- 0.85mm
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥2.20 (¥2.42) | ( ) |
100+ | ¥1.57 (¥1.73) | ( ) |
500+ | ¥1.42 (¥1.56) | ( ) |
1000+ | ¥1.26 (¥1.39) | ( ) |
2500+ | ¥1.03 (¥1.13) | ( ) |
5000+ | ¥0.784 (¥0.86) | ( ) |
25000+ | ¥0.65 (¥0.72) | ( ) |
50000+ | ¥0.528 (¥0.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.