You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY CRCW0603680RFKEAHP

SMD Chip Resistor, 680 ohm, ± 1%, 333.3 mW, 0603 [1608 Metric], Thick Film

VISHAY CRCW0603680RFKEAHP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0603680RFKEAHP
Order Code:
2693127
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CRCW-HP e3 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CRCW-HP e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
680ohm

:
± 1%

:
333.3mW

:
0603 [1608 Metric]

:
Thick Film

:
Pulse Proof, High Power

:
CRCW-HP e3 Series

:
± 100ppm/K

:
75V

:
1.6mm

:
0.85mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The CRCW0603680RFKEAHP from Vishay is an automotive grade CRCW-HP e3 series pulse proof, high power thick film chip resistor. It is a perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
  • 0603 (1608 metric) EIA size code
  • Resistance is 680 ohm (E96/E24) with ±1% tolerance
  • Operating voltage (ACRMS or DC) is 75V and rated dissipation at Tamb=70°C is 250mW
  • Temperature coefficient is ±100ppm/K
  • Automotive grade AEC Q-200 qualified
  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • Operating temperature range from -55°C to +155°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1738903 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3.80 ( ¥4.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥3.80 (¥4.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥3.32 (¥3.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥2.77 (¥3.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 1738903) x 3.85 = ¥19,250.00
Total Price: ¥19,250.00 (¥21,175.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2693127) x 3.8 = ¥19,000.00
Total Price: ¥19,000.00 (¥20,900.0  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1738903
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.