You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY CRCW040210R0FKEDHP

SMD Chip Resistor, 10 ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Pulse Proof, High Power

VISHAY CRCW040210R0FKEDHP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW040210R0FKEDHP
Order Code:
2693071
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CRCW-HP e3 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CRCW-HP e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10ohm

:
± 1%

:
200mW

:
0402 [1005 Metric]

:
Thick Film

:
Pulse Proof, High Power

:
CRCW-HP e3 Series

:
± 100ppm/K

:
50V

:
1mm

:
0.5mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The CRCW040210R0FKEDHP from Vishay is an automotive grade CRCW-HP e3 series pulse proof, high power thick film chip resistor. It is a perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
  • 0402 (1005 metric) EIA size code
  • Resistance is 10 ohm (E96/E24) with ±1% tolerance
  • Operating voltage (ACRMS or DC) is 50V and rated dissipation at Tamb=70°C is 200mW
  • Temperature coefficient is ±100ppm/K
  • Automotive grade AEC Q-200 qualified
  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • Operating temperature range from -55°C to +155°C
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1738824 Check stock

10,000 In stock Need more?

10,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1.89 ( ¥2.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
  • 10000+
  • 50000+
  • 100000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10000+ ¥1.89 (¥2.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥1.84 (¥2.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ ¥1.81 (¥1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1738824

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/12/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥2.83 (¥3.113)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥3.113)
100+ ¥1.65 (¥1.815)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥1.815)
500+ ¥1.59 (¥1.749)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥1.749)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 1738824) x 1.59 = ¥15,900.00
Total Price: ¥15,900.00 (¥17,490.00  Inc. JCT)
10000 (Reel 2693071) x 1.89 = ¥18,900.00
Total Price: ¥18,900.00 (¥20,790.00  Inc. JCT)
Choose your packaging preference
1738824
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.