You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY CRCW04020000Z0EDHP
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 200 mW, 3 A, Surface Mount Device
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CRCW04020000Z0EDHP
- Order Code:
- 2616724
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CRCW04020000Z0EDHP Datasheet
Product Range Selector (CRCW-HP e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- 200mW
- :
- 3A
- :
- Surface Mount Device
- :
- CRCW-HP e3 Series
- :
- 1.02mm
- :
- 0.5mm
- :
- 0.3mm
- :
- -55°C
- :
- 155°C
Technical Documents (5)
Product Overview
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010 and 2512 standard case sizes available
- Excellent pulse load capability and enhanced power rating
- Double side printed resistor element and protective overglaze
- Available in 50V, 75V, 150V, 200V, 400V and 500V operating voltages
- Available in ±0.5%, ±1% and ±5% tolerance and ±200ppm/K, ±100ppm/K temperature coefficient values
- Zero ohm jumpers are available for all sizes with very high current
- Operating temperature range from -55°C to 155°C
- Superior antisurge and pulse characteristics compared to D/CRCW e3 series
- 0.2W, 0.25W, 0.5W, 0.75W, 1W and 1.5W rated dissipations at 70°C
207,987 In stock Need more?
25,280 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
182,707 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
182,707 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥7.94 (¥8.73) | ( ) |
100+ | ¥5.67 (¥6.24) | ( ) |
500+ | ¥4.21 (¥4.63) | ( ) |
2500+ | ¥2.74 (¥3.01) | ( ) |
5000+ | ¥2.69 (¥2.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10000+ | ¥2.64 (¥2.904) | (¥2.904) |
50000+ | ¥2.31 (¥2.541) | (¥2.541) |
100000+ | ¥1.92 (¥2.112) | (¥2.112) |
Pricing is unavailable. Please contact customer services.