You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-CPF220R000FKE14
METAL FILM RESISTOR, 20 OHM, 2W, 1%
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-CPF220R000FKE14
- Order Code:
- 1277013
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DEL-CPF220R000FKE14 Datasheet
Product Range Selector (CPF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20ohm
- :
- CPF Series
- :
- 2W
- :
- 0
- :
- ± 1%
- :
- Axial Leaded
- :
- 350V
- :
- Metal Film
- :
- ± 100ppm/°C
- :
- High Power, Precision
- :
- 3.68mm
- :
- 10.8mm
- :
- -
- :
- -65°C
- :
- 230°C
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 40+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,365.50 (¥1,502.05) | ( ) |
5+ | ¥1,194.81 (¥1,314.29) | ( ) |
10+ | ¥989.99 (¥1,088.99) | ( ) |
20+ | ¥887.57 (¥976.33) | ( ) |
40+ | ¥819.30 (¥901.23) | ( ) |
100+ | ¥764.68 (¥841.15) | ( ) |
500+ | ¥723.71 (¥796.08) | ( ) |
1000+ | ¥696.40 (¥766.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.