You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY CPF220K000JKE14
Through Hole Resistor, 20 kohm, CPF Series, 2 W, ± 5%, Axial Leaded, 350 V
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CPF220K000JKE14
- Order Code:
- 1838959
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CPF Series
- Technical Datasheet:
- CPF220K000JKE14 Datasheet
Product Range Selector (CPF Series)
See all from this product rangeAlternatives for CPF220K000JKE14
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20kohm
- :
- CPF Series
- :
- 2W
- :
- ± 5%
- :
- Axial Leaded
- :
- 350V
- :
- Metal Film
- :
- ± 100ppm/°C
- :
- High Power, Precision
- :
- 3.68mm
- :
- 10.8mm
- :
- -
- :
- -65°C
- :
- 230°C
- :
- -
Technical Documents (2)
Product Overview
Warnings
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,058.07 (¥1,163.88) | ( ) |
2+ | ¥1,051.41 (¥1,156.55) | ( ) |
3+ | ¥1,044.75 (¥1,149.23) | ( ) |
5+ | ¥1,038.09 (¥1,141.90) | ( ) |
10+ | ¥1,031.42 (¥1,134.56) | ( ) |
20+ | ¥1,004.77 (¥1,105.25) | ( ) |
50+ | ¥957.75 (¥1,053.53) | ( ) |
100+ | ¥877.80 (¥965.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.