You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY CNS471A5

Resistor Network, 1 kohm, CNS 471 Series, 9 Mohm, 5 Elements, Voltage Divider, SIP

VISHAY CNS471A5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CNS471A5
Order Code:
1165209
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CNS 471 Series
Technical Datasheet:
CNS471A5   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CNS 471 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1kohm

:
CNS 471 Series

:
9Mohm

:
5Elements

:
Voltage Divider

:
SIP

:
6Pins

:
100mW

:
0.1%

:
25ppm/K

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The CNS 471 series from Vishay are decade divider, single-in-line through hole thin film resistor networks (standard). Using these integrated thin film networks instead of discrete resistor sets, designers gain several advantages including smaller size, better overall tracking, greater reliability and lower cost. The CNS 471 series has absolute TCR of 25ppm/°C at 0°C to 70°C and ratio TCR of 2.5ppm/°C.
  • Resistance value ranges from 100 ohm to 10Mohm
  • 5 decades: 1Kohm to 9Mohm, 6 decades: 100 ohm to 9Mohm
  • Tight TCR tracking down to 2.5ppm typical
  • Low voltage coefficient is 0.02ppm/V, working voltage is 1200V
  • Low noise index is - 30dB
  • High stability is 0.01% on ratio (1000 h at Pn at +70°C)
  • Power rating per resistor is 0.1W, power rating per package is 0.6W at 0°C to 70°C
  • Absolute tolerance is ±1% at 0°C to 70°C, ratio tolerance is ±0.03%, ±0.05%, ±0.1%
  • Operating temperature range from 0°C to 70°C
  • High voltage resistor

Available for back order

More stock available to supplier lead times which is approximately 2/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥17,443.14 ( ¥19,187.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 3+
  • 5+
  • 10+
  • 20+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥17,443.14 (¥19,187.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ ¥17,170.79 (¥18,887.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥16,898.44 (¥18,588.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥16,626.09 (¥18,288.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥16,353.73 (¥17,989.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥15,263.54 (¥16,789.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥14,173.34 (¥15,590.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥13,629.42 (¥14,992.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --