You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-CCF601M00FKE36
METAL FILM RESISTOR, 1MOHM, 1W, 1%, FULL REEL
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-CCF601M00FKE36
- Order Code:
- 2371180
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DEL-CCF601M00FKE36 Datasheet
Product Range Selector (0)
See all from this product rangeAlternatives for DEL-CCF601M00FKE36
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Mohm
- :
- 0
- :
- 1W
- :
- 0
- :
- ± 1%
- :
- Axial Leaded
- :
- 500V
- :
- Metal Film
- :
- ± 100ppm/K
- :
- Flame Proof
- :
- 3.53mm
- :
- 10.16mm
- :
- -
- :
- -65°C
- :
- 165°C
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 2500+
- 12500+
- 25000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2500+ | ¥153.26 (¥168.59) | ( ) |
12500+ | ¥134.10 (¥147.51) | ( ) |
25000+ | ¥116.07 (¥127.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.