You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY BZG03C240-TR
Zener Single Diode, 240 V, 3 W, DO-214AC (SMA), 2 Pins, 150 °C, Surface Mount
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- BZG03C240-TR
- Order Code:
- 1838815
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- BZG03
- Technical Datasheet:
- BZG03C240-TR Datasheet
Product Range Selector (BZG03)
See all from this product rangeProduct Overview
- 1.2V Maximum forward voltage
- 3mA Test current
- 1μA at 180V Reverse leakage current
- UL94V-0 Moulding compound flammability rating
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 240V
- :
- 3W
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 150°C
- :
- Surface Mount
- :
- BZG03
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥53.02 (¥58.32) | ( ) |
10+ | ¥40.26 (¥44.29) | ( ) |
100+ | ¥32.05 (¥35.26) | ( ) |
500+ | ¥27.38 (¥30.12) | ( ) |
1000+ | ¥23.41 (¥25.75) | ( ) |
5000+ | ¥21.58 (¥23.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.