You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY BYM10-400-E3/96

Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 30 A

VISHAY BYM10-400-E3/96

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BYM10-400-E3/96
Order Code:
1336571
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
BYM10
Technical Datasheet:
BYM10-400-E3/96   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (BYM10)

See all from this product range

Product Overview

The BYM10-400-E3/96 is a surface-mount Glass-passivated Junction Rectifier with moulded epoxy over glass body and matte tin plated solderable leads. It comes with two bands indicate cathode end - 1st band denotes device type and 2nd band denotes repetitive peak reverse voltage rating. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes.
  • Superectifier structure for high reliability condition
  • Ideal for automated placement
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability

Applications

Industrial, Consumer Electronics, Communications & Networking, Automotive, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
400V

:
1A

:
Single

:
1.1V

:
-

:
30A

:
175°C

:
DO-213AB

:
2Pins

:
BYM10

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

7,950 In stock Need more?

7,950 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥62.70 ( ¥68.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥62.70 (¥68.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥41.86 (¥46.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥26.03 (¥28.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥21.17 (¥23.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥19.02 (¥20.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥16.87 (¥18.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --