You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY BFC233860103

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 µF, ± 20%, Y2, Through Hole

VISHAY BFC233860103

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BFC233860103
Order Code:
1166491
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
222233860103
Technical Datasheet:
BFC233860103   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MKP338 6 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
10000pF

:
20%

:
Y2

:
Through Hole

:
-

:
300VAC

:
100V/µs

:
GRADE II (Test Condition A)

:
15mm

:
-55°C

:
105°C

:
MKP338 6 Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The BFC233860103 is a radial leaded fixed interference suppression Film Capacitor with polypropylene film dielectric and metallised film electrodes. The MKP338 6 Y2 series film capacitor has tinned wire leads. It assists energy conversion while providing low losses, high efficiency and long life. Y2 capacitor ensures safety on pulse up to 5kV in line bypass applications. To help reducing emission and increasing the immunity of radio interference, electromagnetic interference suppression film capacitors (EMI capacitors) are playing a major role in all kind of applications. This capacitor is put directly parallel over the mains at the input of the appliances.
  • UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
  • 300VAC at 50 to 60Hz Rated AC voltage

Applications

RF Communications

Also Known As

222233860103

1,239 In stock Need more?

1,239 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥175.56 ( ¥193.12  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥175.56 (¥193.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥105.81 (¥116.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥73.05 (¥80.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥67.49 (¥74.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥61.92 (¥68.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥56.59 (¥62.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥51.11 (¥56.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥50.09 (¥55.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --