You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY BFC233660223

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.022 µF, ± 20%, Y2, Through Hole

VISHAY BFC233660223

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BFC233660223
Order Code:
1166533
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
222233660223
Technical Datasheet:
BFC233660223   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MKP336 6 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
22000pF

:
20%

:
Y2

:
Through Hole

:
-

:
300VAC

:
200V/µs

:
GRADE II (Test Condition A)

:
15mm

:
-55°C

:
100°C

:
MKP336 6 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The BFC233660223 is a radial plotted Interference Suppression Film Capacitor with polypropylene film dielectric and metallised film electrodes. The MKP336 6 Y2 series film capacitor has tinned wire leads and series construction. It assists energy conversion while providing low losses, high efficiency and long life. Y2 capacitor ensures safety on pulse up to 5kV in line bypass applications. It is build up by two electrodes (the capacitor plates) with plastic dielectric material in between. The type of electrode used determines whether the capacitor is a metalized film type. In metalized types, the very thin electrode is evaporated on the plastic dielectric material. The thin metalized electrodes have a thickness of approximately 10 to 50nm. The electrodes of film capacitor have discrete metal foils with thicknesses of approximately 5 to 10μm. Finally the capacitor cells can be protected for severe environmental conditions or to withstand passive flammability.
  • UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
  • 310VAC at 50 to 60Hz Rated AC voltage

Applications

Power Management, RF Communications

Also Known As

222233660223

Available for back order

Deliveries start from 2/15/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥231.99 ( ¥255.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 200+
  • 400+
  • 750+
  • 3750+
  • 7500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥231.99 (¥255.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥174.00 (¥191.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥153.55 (¥168.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥133.09 (¥146.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
400+ ¥107.78 (¥118.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥82.46 (¥90.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3750+ ¥79.48 (¥87.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥77.90 (¥85.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --