You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY BAT81S-TR
Small Signal Schottky Diode, Single, 40 V, 30 mA, 1 V, 500 mA, 125 °C
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- BAT81S-TR
- Order Code:
- 1469386
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BAT81S-TR Datasheet
Product Range Selector (BAT81)
See all from this product rangeProduct Overview
- AEC-Q101 qualified
- Integrated protection ring against static discharge
- Low capacitance
- Low leakage current
- Low forward voltage drop
- Very low switching time
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- 40V
- :
- 30mA
- :
- 1V
- :
- 500mA
- :
- 125°C
- :
- DO-204AH
- :
- 2Pins
- :
- -
- :
- Through Hole
- :
- BAT81
- :
- AEC-Q101
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥25.74 (¥28.31) | ( ) |
10+ | ¥18.02 (¥19.82) | ( ) |
100+ | ¥10.95 (¥12.05) | ( ) |
500+ | ¥9.00 (¥9.90) | ( ) |
1000+ | ¥7.12 (¥7.83) | ( ) |
5000+ | ¥6.58 (¥7.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.