You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY 678D227M050DM3D
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 5
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- 678D227M050DM3D
- Order Code:
- 1832098
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 678D227M050DM3D Datasheet
Product Range Selector (678D Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220µF
- :
- 50V
- :
- 20%
- :
- PC Pin
- :
- 1000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 12.5mm
- :
- -
- :
- -
- :
- 26.5mm
- :
- 678D Series
- :
- 0.24ohm
- :
- 930mA
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 290+
- 1450+
- 2900+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,136.44 (¥1,250.08) | ( ) |
10+ | ¥985.96 (¥1,084.56) | ( ) |
25+ | ¥935.80 (¥1,029.38) | ( ) |
50+ | ¥909.15 (¥1,000.07) | ( ) |
100+ | ¥835.48 (¥919.03) | ( ) |
290+ | ¥761.81 (¥837.99) | ( ) |
1450+ | ¥694.41 (¥763.85) | ( ) |
2900+ | ¥677.16 (¥744.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.