You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY 594D336X0025D2T
Surface Mount Tantalum Capacitor, 33 µF, 25 V, 2917 [7343 Metric], ± 20%, 0.13 ohm, D
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- 594D336X0025D2T
- Order Code:
- 2778010
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TANTAMOUNT 594D Series
- Technical Datasheet:
- 594D336X0025D2T Datasheet
Product Range Selector (TANTAMOUNT 594D Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 33µF
- :
- 25V
- :
- 2917 [7343 Metric]
- :
- 20%
- :
- 0.13ohm
- :
- D
- :
- -
- :
- 1.07A
- :
- 7.3mm
- :
- 4.3mm
- :
- 2.8mm
- :
- TANTAMOUNT 594D Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥763.38 (¥839.72) | ( ) |
10+ | ¥564.30 (¥620.73) | ( ) |
100+ | ¥415.39 (¥456.93) | ( ) |
500+ | ¥362.10 (¥398.31) | ( ) |
1000+ | ¥333.88 (¥367.27) | ( ) |
2000+ | ¥326.05 (¥358.66) | ( ) |
4000+ | ¥318.21 (¥350.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.