You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY 515D106M063JA6AE3
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 63
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- 515D106M063JA6AE3
- Order Code:
- 1382026
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 515D106M063JA6AE3 Datasheet
Product Range Selector (515D Series)
See all from this product rangeAlternatives for 515D106M063JA6AE3
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 63V
- :
- 20%
- :
- PC Pin
- :
- 2000 hours @ 85C
- :
- Polar
- :
- Radial Leaded
- :
- 2mm
- :
- 5mm
- :
- -
- :
- -
- :
- 11mm
- :
- 515D Series
- :
- -
- :
- 70mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥51.43 (¥56.57) | ( ) |
10+ | ¥40.71 (¥44.78) | ( ) |
100+ | ¥35.77 (¥39.35) | ( ) |
500+ | ¥32.39 (¥35.63) | ( ) |
1000+ | ¥29.44 (¥32.38) | ( ) |
2000+ | ¥27.05 (¥29.76) | ( ) |
4000+ | ¥25.05 (¥27.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.