You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY DEL-357B0103MXB251S22
Rotary Potentiometer, Non-Turn Pin, Continuous Rotation, 10 kohm, 1 Turns, Linear, 1 W, ± 20%
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DEL-357B0103MXB251S22
- Order Code:
- 3997542
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 357 Series
- Technical Datasheet:
- DEL-357B0103MXB251S22 Datasheet
Product Range Selector (357 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10kohm
- :
- 1Turns
- :
- Linear
- :
- 1W
- :
- ± 20%
- :
- 357 Series
- :
- Panel Mount
- :
- 6.35mm
- :
- 1
- :
- Screwdriver Slot
- :
- 22mm
- :
- ± 600ppm/°C
- :
- -
- :
- -
- :
- Turret
- :
- -
- :
- -
- :
- -
- :
- 9.4mm
- :
- -55°C
- :
- 125°C
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,095.88 (¥4,505.47) | ( ) |
2+ | ¥4,039.06 (¥4,442.97) | ( ) |
3+ | ¥3,982.24 (¥4,380.46) | ( ) |
5+ | ¥3,925.42 (¥4,317.96) | ( ) |
10+ | ¥3,868.59 (¥4,255.45) | ( ) |
20+ | ¥3,672.93 (¥4,040.22) | ( ) |
50+ | ¥3,477.27 (¥3,825.00) | ( ) |
100+ | ¥3,311.41 (¥3,642.55) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.