You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY 293D336X96R3B2TE3

Surface Mount Tantalum Capacitor, 33 µF, 6.3 V, 1411 [3528 Metric], ± 10%, 1.9 ohm, B

VISHAY 293D336X96R3B2TE3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
293D336X96R3B2TE3
Order Code:
3297934
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TANTAMOUNT 293D Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TANTAMOUNT 293D Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33µF

:
6.3V

:
1411 [3528 Metric]

:
10%

:
1.9ohm

:
B

:
-

:
210mA

:
3.5mm

:
2.8mm

:
1.9mm

:
TANTAMOUNT 293D Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
  • Compatible with high volume automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Optical character recognition qualified
  • Compliant terminations
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1754150 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥30.94 ( ¥34.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
  • 2000+
  • 10000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2000+ ¥30.94 (¥34.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥27.08 (¥29.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥22.62 (¥24.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2000 (Cut Tape 1754150) x 31.56 = ¥63,120.00
Total Price: ¥63,120.00 (¥69,432.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2000 (Reel 3297934) x 30.94 = ¥61,880.00
Total Price: ¥61,880.00 (¥68,068.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1754150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.