You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY 1N4744A-TR

Zener Single Diode, 1N47 Series, 15 V, 1.3 W, DO-41 (DO-204AL), 2 Pins, 175 °C, Through Hole

VISHAY 1N4744A-TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1N4744A-TR
Order Code:
1612369
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
1N47xxA
Technical Datasheet:
1N4744A-TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (1N47xxA)

See all from this product range

Alternatives for 1N4744A-TR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The 1N47 series silicon planar power Zener Diode for use in stabilizing and clipping circuits with high power rating. It is designed for voltage stabilization.
  • Standard Zener voltage tolerance is ±5%
  • AEC-Q101 qualified
  • Moisture sensitivity level 1
  • UL94V-0 Moulding compound flammability rating

Applications

Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15V

:
1.3W

:
DO-41 (DO-204AL)

:
2Pins

:
175°C

:
Through Hole

:
1N47xxA

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥36.06 ( ¥39.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥36.06 (¥39.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥17.56 (¥19.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥16.04 (¥17.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --