You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VPG FOIL RESISTORS Y1625250R000T9R

SMD Chip Resistor, 250 ohm, ± 0.01%, 300 mW, 1206 [3216 Metric], Metal Foil, Precision

VPG FOIL RESISTORS Y1625250R000T9R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Y1625250R000T9R
Order Code:
1109038
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
Y1625250R000T9R   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VSMP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
250ohm

:
± 0.01%

:
300mW

:
1206 [3216 Metric]

:
Metal Foil

:
Precision

:
VSMP Series

:
± 0.2ppm/°C

:
8.66V

:
3.2mm

:
1.57mm

:
-55°C

:
150°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Y1625250R000T9R is a 250Ω surface-mount Chip Resistor provides high rated power, excellent load life stability along with extremely low TCR. One of the most important parameters influencing stability is the temperature coefficient of resistance (TCR). Although the TCR of foil resistor is considered extremely low, this characteristic has been further refined over the years. It utilizes ultra high precision Bulk Metal® Z-foil. The Z-foil technology provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self heating when power is applied (power coefficient). Along with the inherently low PCR and TCR, Z-foil technology also provides remarkably improved load life stability, low noise and availability of tight tolerance. It has a full wraparound termination which ensures safe handling during the manufacturing process, as well as providing stability during multiple thermal cycling.
  • Non hot spot design
  • Non-inductive, non-capacitive design
  • Lead-free terminal finish
  • 1s Fast thermal stabilization
  • Electrostatic discharge (ESD) up to 25000V
  • ≤0.005% Short time overload
  • 1ns Effectively no ringing rise time
  • -42dB Current noise
Packaging type Cut Tape

100 In stock Need more?

100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,849.47 ( ¥4,234.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 40+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,849.47 (¥4,234.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,235.32 (¥3,558.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,920.45 (¥3,212.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥2,726.74 (¥2,999.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40+ ¥2,602.97 (¥2,863.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,480.27 (¥2,728.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2,401.06 (¥2,641.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥2,332.73 (¥2,566.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --