You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VINATECH VLCRS3R8107MG
Lithium Ion Capacitor, 3.8 V, 100 F, ± 15%, Radial Leaded
- Manufacturer:
- VINATECH VINATECH
- Manufacturer Part No:
- VLCRS3R8107MG
- Order Code:
- 2846647
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- VLCRS3R8107MG Datasheet
Product Range Selector (Hy-Cap VLC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.8V
- :
- 100F
- :
- -
- :
- -
- :
- ± 15%
- :
- Radial Leaded
- :
- Through Hole
- :
- PC Pin
- :
- 7.5mm
- :
- -
- :
- 40mm
- :
- Hy-Cap VLC Series
- :
- -30°C
- :
- 70°C
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,255.63 (¥1,381.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.