You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VIDEK 2965-10BK
Ethernet Cable, UTP, Patch Lead, Cat5e, RJ45 Plug to RJ45 Plug, Black, 10 m
- Manufacturer:
- VIDEK VIDEK
- Manufacturer Part No:
- 2965-10BK
- Order Code:
- 1525613
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 2965 Patch Cable Series
- Technical Datasheet:
- 2965-10BK Datasheet
Product Range Selector (2965 Patch Cable Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cat5e
- :
- RJ45 Plug to RJ45 Plug
- :
- UTP (Unshielded Twisted Pair)
- :
- Black
- :
- 2965 Patch Cable Series
Technical Documents (1)
Product Overview
- 50μ Gold RJ45 plugs
- To reduce crosstalk, short bodied connectors maintain speed and data integrity
- Molded design suitable for advanced and new build networks
Applications
Communications & Networking, Industrial
10 In stock Need more?
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,873.13 (¥2,060.44) | ( ) |
10+ | ¥1,834.11 (¥2,017.52) | ( ) |
50+ | ¥1,796.68 (¥1,976.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.