You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VIDEK 2409MM-2

Audio / Video Cable Assembly, Mini DisplayPort Plug, Mini DisplayPort Plug, 6.6 ft, 2 m

VIDEK 2409MM-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIDEK VIDEK
Manufacturer Part No:
2409MM-2
Order Code:
2082935
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
2409MM-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini DisplayPort Plug

:
Mini DisplayPort Plug

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 2409MM-2 is a 2m audio/video Cable Assembly with mini DisplayPort plug to mini DisplayPort plug connection. The mini DisplayPort 1.1a compliant cable is designed to be used to connect equipment that feature the mini DisplayPort connector. It supports high definition video as well as multi channel digital audio. Male to female options are provided to extend existing cable lengths. The DisplayPort cable is designed to carry both digital audio and video data from a device to a display unit. It is intended to replace the DVI standard and supplement HDMI and it uses data packet transmission similar to Ethernet network cables to send video data at high resolutions.
  • Supports pure digital direct HD video and audio from source
  • Designed to improve digital display connectivity
  • Fully molded connectors provide tamper free durable design

Applications

Industrial, Audio, Imaging, Video & Vision

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,740.32 ( ¥1,914.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,740.32 (¥1,914.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,472.31 (¥1,619.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,370.74 (¥1,507.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --