You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VIDEK 2218-2
Audio / Video Cable Assembly, DVI-I Plug, DVI-D Socket, 6.6 ft, 2 m, White
- Manufacturer:
- VIDEK VIDEK
- Manufacturer Part No:
- 2218-2
- Order Code:
- 1517530
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 2218-2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DVI-I Plug
- :
- DVI-D Socket
- :
- White
- :
- -
Technical Documents (1)
Product Overview
Applications
Industrial, Audio, Imaging, Video & Vision
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,235.16 (¥2,458.68) | ( ) |
10+ | ¥1,890.95 (¥2,080.05) | ( ) |
25+ | ¥1,760.50 (¥1,936.55) | ( ) |
100+ | ¥1,645.74 (¥1,810.31) | ( ) |
250+ | ¥1,564.23 (¥1,720.65) | ( ) |
500+ | ¥1,493.55 (¥1,642.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.