You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VIDEK 1965-1X

Ethernet Cable, Patch Lead, Cat5e, RJ45 Plug to RJ45 Plug, Beige, 1 m

VIDEK 1965-1X
VIDEK 1965-1X

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIDEK VIDEK
Manufacturer Part No:
1965-1X
Order Code:
1525833
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
1965-1X   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cat5e

:
RJ45 Plug to RJ45 Plug

:
UTP (Unshielded Twisted Pair)

:
Beige

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 1965-1X is a 1m beige unbooted CAT-5e UTP Patch Cable with a RJ45 plug on each end. This 24AWG stranded cross-wired patch cable developed from the earlier Cat.5 system. Fully backward compatible, it was designed to provide copper Gigabit capability across a copper cabling infrastructure and remains the most widely used type of network cable. It acts as the link cable between Gigabit card to switch or switch to switch. Supplied as an unbooted cable, all eight lines of the cable are connected whereas only four lines with the Cat.5 version.

Applications

Communications & Networking, Industrial

18 In stock Need more?

18 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥343.54 ( ¥377.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥343.54 (¥377.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥335.73 (¥369.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --