You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VIDEK 1963-2
Ethernet Cable, Patch Lead, Cat5e, RJ45 Plug to RJ45 Socket, Grey, 2 m
- Manufacturer:
- VIDEK VIDEK
- Manufacturer Part No:
- 1963-2
- Order Code:
- 1168841
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 1963-2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cat5e
- :
- RJ45 Plug to RJ45 Jack
- :
- UTP (Unshielded Twisted Pair)
- :
- Grey
- :
- 2m
- :
- 6.6ft
- :
- -
Technical Documents (1)
Product Overview
- High quality Stewart/ AMP connector
- Wired in accordance with 258A specification
- Unshielded Twisted Pair (UTP) patch lead uses 4 pair level 5 with 8 way RJ45 connectors at each end
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,010.46 (¥1,111.51) | ( ) |
10+ | ¥988.96 (¥1,087.86) | ( ) |
50+ | ¥968.36 (¥1,065.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.