You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VIDEK 1961-50R

Ethernet Cable, Patch Lead, Cat5e, RJ45 Plug to RJ45 Plug, Red, 50 m

VIDEK 1961-50R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIDEK VIDEK
Manufacturer Part No:
1961-50R
Order Code:
1283894
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
1961-50R   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cat5e

:
RJ45 Plug to RJ45 Plug

:
UTP (Unshielded Twisted Pair)

:
Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 1961-50R is a 50m red unbooted CAT-5e UTP Patch Cable with a RJ45 plug on each end. It is made to the same high standards as the booted variants, simply lacks a strain-relief boot. This cable makes easy to unplug, simple to re-terminate and a robust option for any user. This 24AWG standard cable was developed from the earlier Cat.5 system. Fully backward compatible it was designed to provide gigabit capability across a copper cabling infrastructure and remains the most widely used type of network cable. The RJ45 plug comes with the 50μ gold connectors for superior connectivity. It is designed for advanced bandwidth frequency systems and increased network speeds.

Applications

Communications & Networking, Industrial

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,531.39 ( ¥6,084.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,531.39 (¥6,084.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,416.15 (¥5,957.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥5,305.62 (¥5,836.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --