You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VERO 75-3019

Plastic Enclosure, Instrument, Polypropylene (PP), 196 mm, 127 mm, 51 mm

VERO 75-3019

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERO VERO
Manufacturer Part No:
75-3019
Order Code:
1277445
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
75-3019   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Instrument

:
Polypropylene (PP)

:
196mm

:
127mm

:
51mm

:
-

:
Black

:
-

:
7.72"

:
5"

:
2.01"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 75-3019 is a Flip-top Case made of polypropylene specifically designed for portable instrument applications. This distinctive wedge-shaped housing is specifically designed for portable instrument applications. The case offers a robust construction able to withstand both internal and external environments. Interconnection and controls are easily catered for in the base section with the inclusion of an aluminium cover plate. An aluminium cover plate is assembled to the base section. The plate is retained by two clips at the rear and secured firmly by a screw fixing at the front.
  • Distinctive wedge-shaped housing
  • -20 to 65°C Temperature range
  • 10000 Operations within temp range - Hinge life

Applications

Industrial

Contents

Enclosure and 6x Self-tapping screws for PCB mounting.

Available for back order

Deliveries start from 1/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,328.71 ( ¥2,561.58  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,328.71 (¥2,561.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,254.73 (¥2,480.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,142.62 (¥2,356.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,878.68 (¥2,066.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --