You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VERO 75-227900

Plastic Enclosure, Wall Mount, ABS, 150 mm, 80 mm, 30 mm, IP64

VERO 75-227900

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERO VERO
Manufacturer Part No:
75-227900
Order Code:
1277456
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
75-227900   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wall Mount

:
ABS

:
150mm

:
80mm

:
30mm

:
IP64

:
Grey

:
-

:
5.91"

:
3.15"

:
1.18"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 75-227900 is a grey Handheld Case made of ABS (Acrylonitrile Butadiene Styrene). This enclosure boasts an attractive, lightly textured non-scratch finish which has been achieved using unique chemical etch process. The enclosure is a simple two part construction with plastic end panels which are readily push fitted between two ribs in the case moulding. This, together with the tongue-and-groove joint which connects the two covers, achieves the IP62 seal against the ingress of dust and water.
  • UL94V-0 Flammability rating

Applications

Industrial

Contents

Base moulding, Top moulding, 2x Moulded end panels, 4x Case fixing screws, 4x Self adhesive feet and 4x Self tapping PCB screws.

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,399.92 ( ¥2,639.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,399.92 (¥2,639.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,279.44 (¥2,507.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,058.78 (¥2,264.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,881.70 (¥2,069.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,855.68 (¥2,041.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --